
N262-S10-WH | |
|---|---|
DigiKey Part Number | 95-N262-S10-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S10-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-10WH | Triplett Test Equipment and Tools | 50 | 4958-CAT6A-10WH-ND | 440,33000 Kč | Parametric Equivalent |
| NLWH-10F-CAT6A-PATCH | StarTech.com | 41 | 5214-NLWH-10F-CAT6A-PATCH-ND | 474,76000 Kč | Parametric Equivalent |
| TEC11WHT1.3048 | Taoglas Limited | 45 | 931-TEC11WHT1.3048-ND | 412,19000 Kč | Parametric Equivalent |
| TRD626ASP-WHT-10F | L-com | 3 | 5073-TRD626ASP-WHT-10F-ND | 1 118,98000 Kč | Parametric Equivalent |
| TRD626ASR-WHT-10F | L-com | 3 | 5073-TRD626ASR-WHT-10F-ND | 919,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,26000 Kč | 367,26 Kč |
| 10 | 312,19800 Kč | 3 121,98 Kč |
| 25 | 292,64480 Kč | 7 316,12 Kč |
| 50 | 278,67700 Kč | 13 933,85 Kč |
| 100 | 265,37900 Kč | 26 537,90 Kč |
| 250 | 248,78012 Kč | 62 195,03 Kč |
| 500 | 240,16462 Kč | 120 082,31 Kč |
| Unit Price without VAT: | 367,26000 Kč |
|---|---|
| Unit Price with VAT: | 444,38460 Kč |

