Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC11WHT1.3048

DigiKey Part Number
931-TEC11WHT1.3048-ND
Manufacturer
Manufacturer Product Number
TEC11WHT1.3048
Description
TAOGLAS ETHERNET CABLE, RJ45, RJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Taoglas Limited
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1412,19000 Kč412,19 Kč
10350,24700 Kč3 502,47 Kč
45314,97000 Kč14 173,65 Kč
90299,94244 Kč26 994,82 Kč
135291,48800 Kč39 350,88 Kč
270277,58889 Kč74 949,00 Kč
540264,35704 Kč142 752,80 Kč
Manufacturers Standard Package
Unit Price without VAT:412,19000 Kč
Unit Price with VAT:498,74990 Kč