Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-10WT-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-10WT-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-10WT-SFTP |
Description | CAT6A S/FTP 26AWG PVC 10.00 WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308453088-E | METZ CONNECT USA Inc. | 0 | 1849-1308453088-E-ND | 304,91200 Kč | Parametric Equivalent |
| CAT6A-10WH | Triplett Test Equipment and Tools | 50 | 4958-CAT6A-10WH-ND | 440,33000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNW-010 | Amphenol Cables on Demand | 118 | MP-6ARJ45SNNW-010-ND | 342,90000 Kč | Parametric Equivalent |
| N262-S10-WH | Eaton Tripp Lite | 20 | 95-N262-S10-WH-ND | 367,26000 Kč | Parametric Equivalent |
| NLWH-10F-CAT6A-PATCH | StarTech.com | 41 | 5214-NLWH-10F-CAT6A-PATCH-ND | 474,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,57800 Kč | 1 985,78 Kč |
| 25 | 186,14320 Kč | 4 653,58 Kč |
| 50 | 177,25680 Kč | 8 862,84 Kč |
| 100 | 168,79450 Kč | 16 879,45 Kč |
| 250 | 158,23252 Kč | 39 558,13 Kč |
| 500 | 150,68668 Kč | 75 343,34 Kč |
| 1 000 | 143,50348 Kč | 143 503,48 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |












