Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD634-BLU-15F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLU-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLU-15F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-BLU-15F | L-com | 0 | 5073-TRD626TAA-BLU-15F-ND | 472,17000 Kč | Parametric Equivalent |
| BC-6UE015F | Cinch Connectivity Solutions | 0 | 116-BC-6UE015F-ND | 153,29000 Kč | Parametric Equivalent |
| BC-R6UE015F | Cinch Connectivity Solutions | 10 | 116-BC-R6UE015F-ND | 173,31000 Kč | Parametric Equivalent |
| BM-6UE015F | Cinch Connectivity Solutions | 0 | 116-BM-6UE015F-ND | 280,54133 Kč | Parametric Equivalent |
| C601106015 | Belden Inc. | 1 | BEL26759-ND | 505,12000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |














