Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-BLU-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-BLU-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-BLU-15F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD634-BLU-15F | L-com | 0 | 5073-TRD634-BLU-15F-ND | 10 668,70000 Kč | Parametric Equivalent |
| BC-6UE015F | Cinch Connectivity Solutions | 0 | 116-BC-6UE015F-ND | 2 240,43000 Kč | Parametric Equivalent |
| BC-R6UE015F | Cinch Connectivity Solutions | 10 | 116-BC-R6UE015F-ND | 2 533,05000 Kč | Parametric Equivalent |
| BM-6UE015F | Cinch Connectivity Solutions | 0 | 116-BM-6UE015F-ND | 4 100,33700 Kč | Parametric Equivalent |
| C601106015 | Belden Inc. | 1 | BEL26759-ND | 7 382,74000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,17000 Kč | 472,17 Kč |
| Unit Price without VAT: | 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 571,32570 Kč |














