Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH15BL10PK

DigiKey Part Number
5214-N6PATCH15BL10PK-ND
Manufacturer
Manufacturer Product Number
N6PATCH15BL10PK
Description
15 FT. CAT6 CABLE PACK BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 267,20000 Kč2 267,20 Kč
101 927,21500 Kč19 272,15 Kč
251 806,65360 Kč45 166,34 Kč
501 720,54120 Kč86 027,06 Kč
1001 638,54160 Kč163 854,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 267,20000 Kč
Unit Price with VAT:2 743,31200 Kč