Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH15BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH15BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH15BL |
Description | BLUE SNAGLESS CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH15BL | StarTech.com | 41 | 5214-C6PATCH15BL-ND | 267,58000 Kč | Parametric Equivalent |
| N6PAT15BLS | StarTech.com | 0 | 5214-N6PAT15BLS-ND | 252,56000 Kč | Parametric Equivalent |
| N6PATCH15BL10PK | StarTech.com | 2 | 5214-N6PATCH15BL10PK-ND | 2 267,20000 Kč | Parametric Equivalent |
| BC-6UE015F | Cinch Connectivity Solutions | 0 | 116-BC-6UE015F-ND | 153,29000 Kč | Parametric Equivalent |
| BC-R6UE015F | Cinch Connectivity Solutions | 10 | 116-BC-R6UE015F-ND | 173,31000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,36000 Kč | 262,36 Kč |
| Unit Price without VAT: | 262,36000 Kč |
|---|---|
| Unit Price with VAT: | 317,45560 Kč |














