
RJE1Y26D57C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26D57C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26D57C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y26D57C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-R6UE015F | Cinch Connectivity Solutions | 14 | 116-BC-R6UE015F-ND | 174,49000 Kč | Parametric Equivalent |
| C601106015 | Belden Inc. | 1 | BEL26759-ND | 508,57000 Kč | Parametric Equivalent |
| C6PATCH15BL | StarTech.com | 47 | 5214-C6PATCH15BL-ND | 269,40000 Kč | Parametric Equivalent |
| N6PAT15BLS | StarTech.com | 0 | 5214-N6PAT15BLS-ND | 254,29000 Kč | Parametric Equivalent |
| N6PATCH15BL | StarTech.com | 0 | 5214-N6PATCH15BL-ND | 264,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 235,78700 Kč | 2 357,87 Kč |
| 25 | 221,00800 Kč | 5 525,20 Kč |
| 60 | 207,76817 Kč | 12 466,09 Kč |
| 120 | 197,85367 Kč | 23 742,44 Kč |
| 300 | 185,47603 Kč | 55 642,81 Kč |
| 540 | 177,94950 Kč | 96 092,73 Kč |
| 1 020 | 170,15112 Kč | 173 554,14 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |

