
PCS02R2-BLK-10F | |
|---|---|
DigiKey Part Number | 5073-PCS02R2-BLK-10F-ND |
Manufacturer | |
Manufacturer Product Number | PCS02R2-BLK-10F |
Description | N5-15-C19 RA POWER CORD, 15 AMP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA N5-15P To IEC 320-C19, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C19, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,34000 Kč | 688,34 Kč |
| 10 | 585,10600 Kč | 5 851,06 Kč |
| 25 | 548,47880 Kč | 13 711,97 Kč |
| 50 | 522,30940 Kč | 26 115,47 Kč |
| 100 | 497,39890 Kč | 49 739,89 Kč |
| 250 | 466,29540 Kč | 116 573,85 Kč |
| Unit Price without VAT: | 688,34000 Kč |
|---|---|
| Unit Price with VAT: | 832,89140 Kč |







