3 Conductor Multi-Conductor Cable Black 14 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89023.35.01

DigiKey Part Number
C89023B-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89023.35.01
Description
CABLE 3COND 14AWG BLACK 25'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1818,92000 Kč818,92 Kč
2779,65500 Kč1 559,31 Kč
3757,46667 Kč2 272,40 Kč
5730,22600 Kč3 651,13 Kč
7712,79143 Kč4 989,54 Kč
10694,67700 Kč6 946,77 Kč
25649,88800 Kč16 247,20 Kč
50617,60580 Kč30 880,29 Kč
100586,62740 Kč58 662,74 Kč
Manufacturers Standard Package
Unit Price without VAT:818,92000 Kč
Unit Price with VAT:990,89320 Kč
Alternate Length
CABLE 3COND 14AWG BLACK
In-Stock: 16250
Unit Price: 22,21252 Kč
CABLE 3COND 14AWG BLACK 100'
In-Stock: 1
Unit Price: 2 856,36000 Kč
CABLE 3COND 14AWG BLACK 50'
In-Stock: 19
Unit Price: 1 494,01000 Kč
CABLE 3COND 14AWG BLACK 10'
In-Stock: 26
Unit Price: 339,12000 Kč