3 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89023.35.01

DigiKey Part Number
C89023B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89023.35.01
Description
CABLE 3COND 14AWG BLACK 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 856,36000 Kč2 856,36 Kč
22 717,77000 Kč5 435,54 Kč
32 639,31000 Kč7 917,93 Kč
52 543,27800 Kč12 716,39 Kč
72 481,57429 Kč17 371,02 Kč
102 417,52100 Kč24 175,21 Kč
252 363,31640 Kč59 082,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 856,36000 Kč
Unit Price with VAT:3 456,19560 Kč
Alternate Length
CABLE 3COND 14AWG BLACK
In-Stock: 16250
Unit Price: 22,21252 Kč
CABLE 3COND 14AWG BLACK 50'
In-Stock: 19
Unit Price: 1 494,01000 Kč
CABLE 3COND 14AWG BLACK 25'
In-Stock: 13
Unit Price: 818,92000 Kč
CABLE 3COND 14AWG BLACK 10'
In-Stock: 26
Unit Price: 339,12000 Kč