
89023.35.01 | |
|---|---|
DigiKey Part Number | C89023B-10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89023.35.01 |
Description | CABLE 3COND 14AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.372" (9.45mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 2 | 322,95000 Kč | 645,90 Kč |
| 3 | 313,78000 Kč | 941,34 Kč |
| 5 | 302,62400 Kč | 1 513,12 Kč |
| 7 | 295,44143 Kč | 2 068,09 Kč |
| 10 | 288,00900 Kč | 2 880,09 Kč |
| 25 | 269,62280 Kč | 6 740,57 Kč |
| 50 | 256,38140 Kč | 12 819,07 Kč |
| 100 | 243,67760 Kč | 24 367,76 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |





