Parametric Equivalent

3601368F27032(R) | |
|---|---|
DigiKey Part Number | 1939-1019-ND |
Manufacturer | |
Manufacturer Product Number | 3601368F27032(R) |
Description | CORD 12AWG 6-20P - 320-C19 8.25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25' (2.52m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.25' (2.52m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 6-20P | Voltage Rating 250VAC |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 360M1368F27032(R) | GlobTek, Inc. | 348 | 1939-360M1368F27032(R)-ND | 480,85000 Kč | Parametric Equivalent |
| 228003-01 | Qualtek | 765 | Q1120-ND | 477,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 368,76700 Kč | 3 687,67 Kč |
| 25 | 345,67760 Kč | 8 641,94 Kč |
| 50 | 329,18140 Kč | 16 459,07 Kč |
| 100 | 313,47700 Kč | 31 347,70 Kč |
| 300 | 290,11747 Kč | 87 035,24 Kč |
| 500 | 279,85882 Kč | 139 929,41 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |







