
23144282M57032(R) | |
|---|---|
DigiKey Part Number | 1939-1628-ND |
Manufacturer | |
Manufacturer Product Number | 23144282M57032(R) |
Description | CORD 16AWG CEE 7/7-IEC 320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 16A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 223,86000 Kč | 2 238,60 Kč |
| 25 | 209,83720 Kč | 5 245,93 Kč |
| 50 | 199,81700 Kč | 9 990,85 Kč |
| 100 | 190,27970 Kč | 19 027,97 Kč |
| 250 | 178,37296 Kč | 44 593,24 Kč |
| 500 | 169,86668 Kč | 84 933,34 Kč |
| 1 000 | 161,76985 Kč | 161 769,85 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |










