
IL19-EU1-H05-3150-200 | |
|---|---|
DigiKey Part Number | 817-1860-ND |
Manufacturer | |
Manufacturer Product Number | IL19-EU1-H05-3150-200 |
Description | CRD 14AWG CEE 7/7 - 320C19 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CB, KEMA, SAA | |
Approved Countries | Australia, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,23000 Kč | 800,23 Kč |
| 10 | 680,14600 Kč | 6 801,46 Kč |
| 25 | 637,55800 Kč | 15 938,95 Kč |
| 50 | 607,14880 Kč | 30 357,44 Kč |
| 100 | 578,19460 Kč | 57 819,46 Kč |
| 250 | 542,04236 Kč | 135 510,59 Kč |
| Unit Price without VAT: | 800,23000 Kč |
|---|---|
| Unit Price with VAT: | 968,27830 Kč |




