8.25' (2.52m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360M1368F27032(R)

DigiKey Part Number
1939-360M1368F27032(R)-ND
Manufacturer
Manufacturer Product Number
360M1368F27032(R)
Description
HOSPITAL GRADE WITH GREEN DOT, N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.25' (2.52m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
GlobTek, Inc.
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
8.25' (2.52m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 6-20P
Voltage Rating
250V
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
228003-01Qualtek764Q1120-ND6 988,34000 KčParametric Equivalent
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,85000 Kč480,85 Kč
10408,66300 Kč4 086,63 Kč
25383,07920 Kč9 576,98 Kč
50364,79400 Kč18 239,70 Kč
100347,39300 Kč34 739,30 Kč
250325,66304 Kč81 415,76 Kč
500310,14088 Kč155 070,44 Kč
Manufacturers Standard Package
Unit Price without VAT:480,85000 Kč
Unit Price with VAT:581,82850 Kč