10.00' (3.05m) Power Cord Gray NEMA 5-20P To IEC 320-C19, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Gray NEMA 5-20P To IEC 320-C19, Right Angle SJT
Qualtek Power Cords

233106-06

DigiKey Part Number
Q1219-ND
Manufacturer
Manufacturer Product Number
233106-06
Description
CORD 12AWG 5-20P TO C19 RA 10'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-20P To IEC 320-C19, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-20P
2nd Connector
IEC 320-C19, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
60°C
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,17000 Kč479,17 Kč
10407,25600 Kč4 072,56 Kč
25381,76040 Kč9 544,01 Kč
50363,54680 Kč18 177,34 Kč
100346,20450 Kč34 620,45 Kč
300320,40777 Kč96 122,33 Kč
500309,08174 Kč154 540,87 Kč
Manufacturers Standard Package
Unit Price without VAT:479,17000 Kč
Unit Price with VAT:579,79570 Kč