10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS05R2-BLK-10F

DigiKey Part Number
5073-PCS05R2-BLK-10F-ND
Manufacturer
Manufacturer Product Number
PCS05R2-BLK-10F
Description
C20-C19 RA POWER CORD, 20 AMP, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C20
Current Rating (Amps)
20A
2nd Connector
IEC 320-C19, Right Angle
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1939,96000 Kč939,96 Kč
10798,89100 Kč7 988,91 Kč
25748,87920 Kč18 721,98 Kč
50713,16220 Kč35 658,11 Kč
100679,15520 Kč67 915,52 Kč
250636,69588 Kč159 173,97 Kč
Manufacturers Standard Package
Unit Price without VAT:939,96000 Kč
Unit Price with VAT:1 137,35160 Kč