
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 889,44000 Kč | 889,44 Kč |
Unit Price without VAT: | 889,44000 Kč |
---|---|
Unit Price with VAT: | 1 076,22240 Kč |