
HDMI1MWH | |
|---|---|
DigiKey Part Number | 298-17050-ND |
Manufacturer | |
Manufacturer Product Number | HDMI1MWH |
Description | CABLE M-M HDMI-A 1M WHT |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,13000 Kč | 235,13 Kč |
| 10 | 218,77300 Kč | 2 187,73 Kč |
| 25 | 212,53760 Kč | 5 313,44 Kč |
| 50 | 207,94040 Kč | 10 397,02 Kč |
| Unit Price without VAT: | 235,13000 Kč |
|---|---|
| Unit Price with VAT: | 284,50730 Kč |

