HDSC20-1M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 748,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 748,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 912,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 912,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 767,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 819,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 889,44000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 253,71000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 103,11000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 880
Unit Price: 30,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 178
Unit Price: 272,25000 Kč

Parametric Equivalent


Panduit Corp
In Stock: 72
Unit Price: 232,67000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSC20-1M

DigiKey Part Number
5073-HDSC20-1M-ND
Manufacturer
Manufacturer Product Number
HDSC20-1M
Description
GRIPPING HDMI 2.0, PVC, BLK, 1M
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes