LHDMI21-BAMM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 755,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 755,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 922,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 922,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 775,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 898,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 256,39000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 104,20000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 765
Unit Price: 30,73000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Panduit Corp
In Stock: 72
Unit Price: 235,13000 Kč
LHDMI21-BAMM-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHDMI21-BAMM-1M

DigiKey Part Number
5073-LHDMI21-BAMM-1M-ND
Manufacturer
Manufacturer Product Number
LHDMI21-BAMM-1M
Description
HDMI 2.1, M/M, 8K, ALUM SHELL, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1827,69000 Kč827,69 Kč
Manufacturers Standard Package
Unit Price without VAT:827,69000 Kč
Unit Price with VAT:1 001,50490 Kč