HDRA3-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 230,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 101,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 294,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 246,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 941,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 2 335,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 992,22000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 460,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 730,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 760,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 632,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 294,53000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 283,26000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 567,58000 Kč
Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDRA3-4

DigiKey Part Number
5073-HDRA3-4-ND
Manufacturer
Manufacturer Product Number
HDRA3-4
Description
HDMI RA3 M/ STR M 4M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
13.1' (4.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 224,53000 Kč2 224,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 224,53000 Kč
Unit Price with VAT:2 691,68130 Kč