HD21Z-MM-BLK-4M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45,65000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 83,33000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 72,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 86,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 111,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 82,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 176,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 60,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 48,03000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 10,51000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 21,06000 Kč
Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21Z-MM-BLK-4M

DigiKey Part Number
5073-HD21Z-MM-BLK-4M-ND
Manufacturer
Manufacturer Product Number
HD21Z-MM-BLK-4M
Description
HDMI 2.1 CABLE, M/M, LSZH, BLK,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
13.1' (4.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 294,53000 Kč1 294,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 294,53000 Kč
Unit Price with VAT:1 566,38130 Kč