Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCAMMZ-4

DigiKey Part Number
5073-HDCAMMZ-4-ND
Manufacturer
Manufacturer Product Number
HDCAMMZ-4
Description
CA HDMI M-M LSZH 4 METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
13.1' (4.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 319,34000 Kč2 319,34 Kč
101 971,49100 Kč19 714,91 Kč
251 848,15600 Kč46 203,90 Kč
501 760,05400 Kč88 002,70 Kč
1001 676,17740 Kč167 617,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 319,34000 Kč
Unit Price with VAT:2 806,40140 Kč