CGHDMM-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 094,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 285,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 230,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 928,30000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 2 319,34000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 971,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 457,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 725,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 209,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 727,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 621,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 285,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: 281,34000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 580,62000 Kč
Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHDMM-4

DigiKey Part Number
5073-CGHDMM-4-ND
Manufacturer
Manufacturer Product Number
CGHDMM-4
Description
CA HDMI M-M 4 METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
13.1' (4.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD21P-MM-BLK-4ML-com05073-HD21P-MM-BLK-4M-ND1 094,08000 KčParametric Equivalent
HD21Z-MM-BLK-4ML-com05073-HD21Z-MM-BLK-4M-ND1 285,74000 KčParametric Equivalent
HDCABK-4L-com05073-HDCABK-4-ND2 230,91000 KčParametric Equivalent
HDCAMM-4L-com05073-HDCAMM-4-ND1 928,30000 KčParametric Equivalent
HDCAMMZ-4L-com25073-HDCAMMZ-4-ND2 319,34000 KčParametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 222,13000 Kč1 222,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 222,13000 Kč
Unit Price with VAT:1 478,77730 Kč