HDCABK-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 181,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 162,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 190,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 285,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 343,82000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 440,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 67,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 107,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 327,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 700,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 240,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 190,60000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: 41,71000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 86,07000 Kč
Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCABK-4

DigiKey Part Number
5073-HDCABK-4-ND
Manufacturer
Manufacturer Product Number
HDCABK-4
Description
CA HDMI M-M BLACK 4 M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
13.1' (4.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-4L-com05073-CGHDMM-4-ND181,17000 KčParametric Equivalent
HD21P-MM-BLK-4ML-com05073-HD21P-MM-BLK-4M-ND162,19000 KčParametric Equivalent
HD21Z-MM-BLK-4ML-com05073-HD21Z-MM-BLK-4M-ND190,60000 KčParametric Equivalent
HDCAMM-4L-com05073-HDCAMM-4-ND285,85000 KčParametric Equivalent
HDCAMMZ-4L-com25073-HDCAMMZ-4-ND343,82000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 230,91000 Kč2 230,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 230,91000 Kč
Unit Price with VAT:2 699,40110 Kč