
HDMI4MWH | |
|---|---|
DigiKey Part Number | 298-17054-ND |
Manufacturer | |
Manufacturer Product Number | HDMI4MWH |
Description | CABLE M-M HDMI-A 4M WHT |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color White |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 13.1' (4.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-4 | L-com | 0 | 5073-CGHDMM-4-ND | 1 222,13000 Kč | Parametric Equivalent |
| HD21P-MM-BLK-4M | L-com | 0 | 5073-HD21P-MM-BLK-4M-ND | 1 094,08000 Kč | Parametric Equivalent |
| HD21Z-MM-BLK-4M | L-com | 0 | 5073-HD21Z-MM-BLK-4M-ND | 1 285,74000 Kč | Parametric Equivalent |
| HDCABK-4 | L-com | 0 | 5073-HDCABK-4-ND | 2 230,91000 Kč | Parametric Equivalent |
| HDCAMM-4 | L-com | 0 | 5073-HDCAMM-4-ND | 1 928,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,62000 Kč | 580,62 Kč |
| Unit Price without VAT: | 580,62000 Kč |
|---|---|
| Unit Price with VAT: | 702,55020 Kč |

