DVIDDL-45-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 681,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 2 089,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 2 820,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 1 496,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 147,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 157,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 5 068,71000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 5 759
Unit Price: 460,07000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 723,59000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 31
Unit Price: 518,86000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 381
Unit Price: 412,19000 Kč
Datasheet
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDDL-45-10

DigiKey Part Number
5073-DVIDDL-45-10-ND
Manufacturer
Manufacturer Product Number
DVIDDL-45-10
Description
DVI-D STR DL M/M 45 DEG 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGDVI-DL-MM-10L-com25073-CGDVI-DL-MM-10-ND1 681,10000 KčParametric Equivalent
CTLDVI-DL-MM-10L-com55073-CTLDVI-DL-MM-10-ND2 089,72000 KčParametric Equivalent
CTLDVIDMMLZ-10L-com45073-CTLDVIDMMLZ-10-ND2 820,87000 KčParametric Equivalent
CTLDVIMM-10L-com55073-CTLDVIMM-10-ND1 496,53000 KčParametric Equivalent
CTLDVIMT-10L-com05073-CTLDVIMT-10-ND1 147,75000 KčParametric Equivalent
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1749,00000 Kč749,00 Kč
Manufacturers Standard Package
Unit Price without VAT:749,00000 Kč
Unit Price with VAT:906,29000 Kč