
DVIDDMM10 | |
|---|---|
DigiKey Part Number | 5214-DVIDDMM10-ND |
Manufacturer | |
Manufacturer Product Number | DVIDDMM10 |
Description | 10FT DVI-D DUAL LINK CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 10 | 440,93700 Kč | 4 409,37 Kč |
| 25 | 413,33320 Kč | 10 333,33 Kč |
| 50 | 393,61180 Kč | 19 680,59 Kč |
| 100 | 374,83740 Kč | 37 483,74 Kč |
| 250 | 351,39060 Kč | 87 847,65 Kč |
| 500 | 334,64386 Kč | 167 321,93 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |



