10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006AB-010-HG

DigiKey Part Number
95-P006AB-010-HG-ND
Manufacturer
Manufacturer Product Number
P006AB-010-HG
Description
SAFE-IT ANTIBACTERIAL HOSPITAL-G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
Eaton Tripp Lite
Wire Gauge
16 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
10.00' (3.05m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
13A
2nd Connector
IEC 320-C13
Operating Temperature
-20°C ~ 105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26131-910-01Orion Fans921053-1721-ND322,95000 KčParametric Equivalent
26151-100-03Orion Fans401053-1723-ND356,97000 KčParametric Equivalent
26161-100-03Orion Fans191053-1725-ND295,23000 KčParametric Equivalent
412014-01Qualtek4 314189-412014-01-ND362,01000 KčParametric Equivalent
A-PC2302-030027-1Assmann WSW Components1AE10728-ND363,90000 KčParametric Equivalent
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1345,00000 Kč345,00 Kč
10305,89900 Kč3 058,99 Kč
25291,63720 Kč7 290,93 Kč
50281,31020 Kč14 065,51 Kč
100271,34880 Kč27 134,88 Kč
250258,72560 Kč64 681,40 Kč
500249,56962 Kč124 784,81 Kč
Manufacturers Standard Package
Unit Price without VAT:345,00000 Kč
Unit Price with VAT:417,45000 Kč