
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 089,72000 Kč | 2 089,72 Kč |
| 10 | 1 776,38900 Kč | 17 763,89 Kč |
| 25 | 1 665,25040 Kč | 41 631,26 Kč |
| 50 | 1 585,86560 Kč | 79 293,28 Kč |
| 100 | 1 510,27700 Kč | 151 027,70 Kč |
| Unit Price without VAT: | 2 089,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 528,56120 Kč |


