
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 681,10000 Kč | 1 681,10 Kč |
| 10 | 1 428,95600 Kč | 14 289,56 Kč |
| 25 | 1 339,55480 Kč | 33 488,87 Kč |
| 50 | 1 275,69140 Kč | 63 784,57 Kč |
| 100 | 1 214,88550 Kč | 121 488,55 Kč |
| Unit Price without VAT: | 1 681,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 034,13100 Kč |

