Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Gray |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 10.0' (3.05m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGDVI-DL-MM-10 | L-com | 2 | 5073-CGDVI-DL-MM-10-ND | 1 681,10000 Kč | Parametric Equivalent |
| CTLDVI-DL-MM-10 | L-com | 5 | 5073-CTLDVI-DL-MM-10-ND | 2 089,72000 Kč | Parametric Equivalent |
| CTLDVIDMMLZ-10 | L-com | 4 | 5073-CTLDVIDMMLZ-10-ND | 2 820,87000 Kč | Parametric Equivalent |
| CTLDVIMM-10 | L-com | 5 | 5073-CTLDVIMM-10-ND | 1 496,53000 Kč | Parametric Equivalent |
| CTLDVIMT-10 | L-com | 0 | 5073-CTLDVIMT-10-ND | 1 147,75000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,20000 Kč | 1 157,20 Kč |
| Unit Price without VAT: | 1 157,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,21200 Kč |












