Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-10011-00300

DigiKey Part Number
1175-1170-ND
Manufacturer
Manufacturer Product Number
750-10011-00300
Description
CBL M-M DVI-D DUAL LINK 3M SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1733,46000 Kč733,46 Kč
10623,47300 Kč6 234,73 Kč
25584,43320 Kč14 610,83 Kč
50561,23880 Kč28 061,94 Kč
Unit Price without VAT:733,46000 Kč
Unit Price with VAT:887,48660 Kč
Alternate Length
CBL M-M DVI-D DUAL LINK 2M SHLD
In-Stock: 67
Unit Price: 597,39000 Kč
CBL M-M DVI-D DUAL LINK 5M SHLD
In-Stock: 79
Unit Price: 947,64000 Kč