
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,39000 Kč | 597,39 Kč |
| 10 | 507,73200 Kč | 5 077,32 Kč |
| 25 | 475,94920 Kč | 11 898,73 Kč |
| 50 | 453,23760 Kč | 22 661,88 Kč |
| 100 | 431,62020 Kč | 43 162,02 Kč |
| 250 | 404,62980 Kč | 101 157,45 Kč |
| 500 | 385,34312 Kč | 192 671,56 Kč |
| Unit Price without VAT: | 597,39000 Kč |
|---|---|
| Unit Price with VAT: | 722,84190 Kč |



