Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 2.0' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC5521MO-2FT

DigiKey Part Number
5073-DC5521MO-2FT-ND
Manufacturer
Manufacturer Product Number
DC5521MO-2FT
Description
DC CA, 5.5MM/2.1MM M TO OPEN, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 2.0' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
2.0' (609.60mm)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 262
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10113,13700 Kč1 131,37 Kč
25106,04000 Kč2 651,00 Kč
50100,97520 Kč5 048,76 Kč
10096,15190 Kč9 615,19 Kč
25090,13348 Kč22 533,37 Kč
50085,83352 Kč42 916,76 Kč
1 00081,74017 Kč81 740,17 Kč
2 50076,62943 Kč191 573,58 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč