DC5521MO-3FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 898
Unit Price: 108,56000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1 005
Unit Price: 110,45000 Kč
Datasheet
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC5521MO-3FT

DigiKey Part Number
5073-DC5521MO-3FT-ND
Manufacturer
Manufacturer Product Number
DC5521MO-3FT
Description
DC CA, 5.5MM/2.1MM M TO OPEN, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 905
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10168,61400 Kč1 686,14 Kč
25158,05600 Kč3 951,40 Kč
50150,50520 Kč7 525,26 Kč
100143,32180 Kč14 332,18 Kč
250134,35192 Kč33 587,98 Kč
500127,94418 Kč63 972,09 Kč
1 000121,84467 Kč121 844,67 Kč
Manufacturers Standard Package
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč