
10-02934 | |
|---|---|
DigiKey Part Number | 839-10-02934-ND |
Manufacturer | |
Manufacturer Product Number | 10-02934 |
Description | CBL ASSY 2.1MM PLG-CBL RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02934 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,92400 Kč | 939,24 Kč |
| 25 | 88,03200 Kč | 2 200,80 Kč |
| 50 | 83,82820 Kč | 4 191,41 Kč |
| 200 | 76,01590 Kč | 15 203,18 Kč |
| 400 | 72,38850 Kč | 28 955,40 Kč |
| 600 | 70,34820 Kč | 42 208,92 Kč |
| 1 000 | 67,85945 Kč | 67 859,45 Kč |
| 2 600 | 63,44037 Kč | 164 944,96 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |





