
CSMNB9MF-1 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MF-1 |
Description | CABLE DB9M/F MOLDED BLK 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,26000 Kč | 628,26 Kč |
| 10 | 533,97900 Kč | 5 339,79 Kč |
| 25 | 500,55040 Kč | 12 513,76 Kč |
| 50 | 476,66720 Kč | 23 833,36 Kč |
| 100 | 453,93480 Kč | 45 393,48 Kč |
| 250 | 425,54800 Kč | 106 387,00 Kč |
| 500 | 408,41110 Kč | 204 205,55 Kč |
| Unit Price without VAT: | 628,26000 Kč |
|---|---|
| Unit Price with VAT: | 760,19460 Kč |











