
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100%, 25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 476,53000 Kč | 10 476,53 Kč |
| 2 | 9 960,50500 Kč | 19 921,01 Kč |
| 3 | 9 668,46000 Kč | 29 005,38 Kč |
| 5 | 9 310,34600 Kč | 46 551,73 Kč |
| 7 | 9 080,37571 Kč | 63 562,63 Kč |
| 10 | 8 841,48100 Kč | 88 414,81 Kč |
| 25 | 8 250,29040 Kč | 206 257,26 Kč |
| Unit Price without VAT: | 10 476,53000 Kč |
|---|---|
| Unit Price with VAT: | 12 676,60130 Kč |







