
30-01226 | |
|---|---|
DigiKey Part Number | 839-30-01226-ND 839-30-01226-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01226 |
Description | CABLE 2COND 24AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 5 | 88,90600 Kč | 444,53 Kč |
| 10 | 84,64300 Kč | 846,43 Kč |
| 25 | 79,30520 Kč | 1 982,63 Kč |
| 50 | 75,46680 Kč | 3 773,34 Kč |
| 100 | 71,78590 Kč | 7 178,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,07098 Kč | 6 283,86 Kč |
| 306 | 39,05216 Kč | 11 949,96 Kč |
| 459 | 37,91031 Kč | 17 400,83 Kč |
| 765 | 36,84093 Kč | 28 183,31 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |



