D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB09MF-002.5

DigiKey Part Number
CS-DSDMDB09MF-002.5-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB09MF-002.5
Description
CABLE ASSY DB09 SHLD GRAY 762MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,36000 Kč306,36 Kč
10260,33300 Kč2 603,33 Kč
25244,03040 Kč6 100,76 Kč
50232,38060 Kč11 619,03 Kč
100221,29160 Kč22 129,16 Kč
250207,44680 Kč51 861,70 Kč
500197,55632 Kč98 778,16 Kč
1 000188,13977 Kč188 139,77 Kč
Manufacturers Standard Package
Unit Price without VAT:306,36000 Kč
Unit Price with VAT:370,69560 Kč
Alternate Length
CABLE ASSY DB09 SHLD GRY 914.4MM
In-Stock: 193
Unit Price: 327,36000 Kč
CABLE ASSY DB09 SHLD GRAY 1.52M
In-Stock: 3
Unit Price: 352,35000 Kč
CABLE ASSY DB09 SHLD GRAY 3.05M
In-Stock: 53
Unit Price: 384,89000 Kč
CABLE ASSY DB09 SHLD GRAY 7.62M
In-Stock: 97
Unit Price: 771,05000 Kč