D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN9MF-1

DigiKey Part Number
5073-CSMN9MF-1-ND
Manufacturer
Manufacturer Product Number
CSMN9MF-1
Description
CABLE DB9M/F MOLDED 1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
L-com
Number of Positions
9
Packaging
Bag
Length
1.00' (304.80mm)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 553
Factory Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1450,41000 Kč450,41 Kč
10382,79400 Kč3 827,94 Kč
25358,82240 Kč8 970,56 Kč
50341,69620 Kč17 084,81 Kč
100325,39550 Kč32 539,55 Kč
250305,04216 Kč76 260,54 Kč
500290,50146 Kč145 250,73 Kč
Manufacturers Standard Package
Unit Price without VAT:450,41000 Kč
Unit Price with VAT:544,99610 Kč