
CSMN25MF-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-1 |
Description | CABLE DB25M/F MOLDED 1' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,53000 Kč | 970,53 Kč |
| 10 | 824,82200 Kč | 8 248,22 Kč |
| 25 | 773,20520 Kč | 19 330,13 Kč |
| 50 | 736,32000 Kč | 36 816,00 Kč |
| 100 | 701,21140 Kč | 70 121,14 Kč |
| 250 | 657,37348 Kč | 164 343,37 Kč |
| Unit Price without VAT: | 970,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,34130 Kč |





