


DMC-9MF-01B | |
|---|---|
DigiKey Part Number | 5412-DMC-9MF-01B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9MF-01B |
Description | RS232 DB9 M/F SHLD MOLD 1FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 1.00' (304.80mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 1.00' (304.80mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 248,86800 Kč | 2 488,68 Kč |
| 25 | 233,27080 Kč | 5 831,77 Kč |
| 50 | 222,13780 Kč | 11 106,89 Kč |
| 100 | 211,53810 Kč | 21 153,81 Kč |
| 300 | 195,76997 Kč | 58 730,99 Kč |
| 500 | 188,84636 Kč | 94 423,18 Kč |
| 1 000 | 179,84493 Kč | 179 844,93 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |










