


DMC-37MM-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-37MM-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-37MM-10B |
Description | RS449 DB37/37 M/M SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Beige 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-449 Serial Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,49000 Kč | 477,49 Kč |
| 10 | 453,55700 Kč | 4 535,57 Kč |
| 50 | 429,82900 Kč | 21 491,45 Kč |
| 100 | 405,89130 Kč | 40 589,13 Kč |
| 250 | 381,95364 Kč | 95 488,41 Kč |
| 500 | 358,22588 Kč | 179 112,94 Kč |
| Unit Price without VAT: | 477,49000 Kč |
|---|---|
| Unit Price with VAT: | 577,76290 Kč |








