AOC-HDAA20A4K-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14 040,52000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 701,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 594,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 035,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 258,74000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 4
Unit Price: 3 577,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 6 140,87000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5
Unit Price: 4 616,20000 Kč
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 3
Unit Price: 3 801,90000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 2
Unit Price: 3 969,67000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3 446,44400 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3 416,16000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4 378,71000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5 559,85000 Kč
Datasheet
Cable Assembly 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-HDAA20A4K-030

DigiKey Part Number
5073-AOC-HDAA20A4K-030-ND
Manufacturer
Manufacturer Product Number
AOC-HDAA20A4K-030
Description
HDMI 2.0 ACTIVE OPTICAL CABLE, A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
98.4' (30.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 995,56000 Kč5 995,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 995,56000 Kč
Unit Price with VAT:7 254,62760 Kč