P568-30M-FBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 040,59600 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 031,45000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 322,08000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 778,02800 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 1 566,17000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 4
Unit Price: 1 080,27000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 1 854,13000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5
Unit Price: 1 393,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 239,30000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 810,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 023,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 292,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 822,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 587,79000 Kč
Datasheet
Cable Assembly 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-30M-FBR

DigiKey Part Number
95-P568-30M-FBR-ND
Manufacturer
Manufacturer Product Number
P568-30M-FBR
Description
CABLE M-M HDMI-A 30M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
98.4' (30.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 180
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
105 559,85000 Kč55 598,50 Kč
Unit Price without VAT:5 559,85000 Kč
Unit Price with VAT:6 727,41850 Kč