



AHM4K60-100 | |
|---|---|
DigiKey Part Number | 4771-AHM4K60-100-ND |
Manufacturer | |
Manufacturer Product Number | AHM4K60-100 |
Description | 4K HDMI Plenum Cable M-M 100FT |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 616,20000 Kč | 4 616,20 Kč |
| 5 | 4 385,43200 Kč | 21 927,16 Kč |
| 10 | 4 154,66400 Kč | 41 546,64 Kč |
| 20 | 3 923,68650 Kč | 78 473,73 Kč |
| 50 | 3 692,91820 Kč | 184 645,91 Kč |
| 100 | 3 462,15020 Kč | 346 215,02 Kč |
| Unit Price without VAT: | 4 616,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 585,60200 Kč |

